Festo, 8102170 Electrical Linear Actuator, Stroke Length: 50 mm, 10kg
- RS Stock No.:
- 195-383
- Mfr. Part No.:
- EPCE-TB-60-50-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,634.99
(exc. GST)
$1,798.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,634.99 |
*price indicative
- RS Stock No.:
- 195-383
- Mfr. Part No.:
- EPCE-TB-60-50-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 8102170 | |
| Maximum Load | 10kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 8102170 | ||
Maximum Load 10kg | ||
- COO (Country of Origin):
- HU
Festo Electrical Linear Actuator, For Use With Lithium-ion Battery Production - EPCE-TB-60-50-FL-ST-M-H1-PLK-AA, Numeric Part Number: 8102170
This electrical linear actuator delivers controlled linear motion for precision manufacturing processes. Designed to use in lithium-ion battery production, it is intended to operate within cleanroom environments and aligns with industry cleanliness and safety expectations.
Features & Benefits
• Compatible with ISO14644-1 cleanroom standards for particle-controlled environments
• Built for integration with lithium-ion battery production equipment
• Engineered by a recognised manufacturer to support industrial automation workflows
• Built for integration with lithium-ion battery production equipment
• Engineered by a recognised manufacturer to support industrial automation workflows
**Applications**
• Suitable for positioning tasks in lithium-ion cell assembly
• Ideal for pick-and-place operations within battery module lines
• Used with automated test rigs in battery manufacturing
• Can be used for controlled dispensing or joining in cleanrooms
• Ideal for pick-and-place operations within battery module lines
• Used with automated test rigs in battery manufacturing
• Can be used for controlled dispensing or joining in cleanrooms
What approvals confirm suitability for controlled environments?
It meets ISO14644-1 requirements, indicating suitability for environments with defined particle concentrations and mitigations for contamination control.
How does it address hazardous-material considerations on the production floor?
The device complies with RoHS, limiting the use of specified restricted substances in its construction.
Can it be applied directly in lithium battery manufacturing processes?
Yes, it is intended for use in lithium-ion battery production and is configured for integration into related automated systems.
