Festo, 8102169 Electrical Linear Actuator, Stroke Length: 20 mm, 10kg
- RS Stock No.:
- 196-039
- Mfr. Part No.:
- EPCE-TB-60-20-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,632.56
(exc. GST)
$1,795.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,632.56 |
*price indicative
- RS Stock No.:
- 196-039
- Mfr. Part No.:
- EPCE-TB-60-20-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8102169 | |
| Maximum Load | 10kg | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8102169 | ||
Maximum Load 10kg | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit presents an innovative solution for precise motion control in various applications. The unit integrates a stepper motor and an absolute single turn encoder, ensuring exceptional accuracy and reliability. With its versatile mounting options and robust design, it adapts seamlessly to diverse setup requirements while delivering impressive performance metrics. The inclusion of advanced temperature monitoring and configurable digital logic outputs enhances its operational efficiency, ensuring smooth integration into existing systems.
Compact dimensions enhance installation flexibility
Vibration resistance ensures stability in dynamic environments
Maintenance free design reduces downtime and operational costs
Integrated IO Link technology allows for easy automation
Compact lightweight structure facilitates precise movements
Positive fixed stop blocks enhance positioning accuracy
