Festo, 8102167 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 80 mm, 150N

Subtotal (1 unit)*

$1,655.54

(exc. GST)

$1,821.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,655.54

*price indicative

RS Stock No.:
196-358
Mfr. Part No.:
EPCE-TB-60-80-FL-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Cable Length

20m

For Use With

Lithium-ion Battery Production

Connection Type B

M12 x 1

Connection Type A

Plug

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

150N

Model Number

8102167

Stroke Length

80mm

COO (Country of Origin):
HU

Festo Electrical Linear Actuator, 20m Cable Length, Plug Connection Type - EPCE-TB-60-80-FL-ST-M-H1-PLK-AA, Numeric Part Number:8102167


This electrical linear actuator provides controlled linear motion for precision automation tasks in clean environments. Designed for use in lithium‑ion battery production, it connects machinery using a plug‑to‑M12 Interface and is supplied with a long 20 m cable to support remote mounting and flexible routing within production cells.

Features and Benefits:


• 20 m cable enables remote placement and simplified cable management
• Plug‑to‑M12 connection reduces installation time and connector incompatibility
• Conforms to ISO 14644‑1 for use in controlled cleanroom settings
• RoHS‑compliant materials reduce hazardous substance risks
• Stainless steel FL‑ST construction offers corrosion resistance for industrial areas

Applications


• Suitable for accuracy‑dependent lithium‑ion battery assembly stations
• Ideal for automated cell stacking and module alignment tasks
• Used for integration into production lines requiring cleanroom compatibility
• Can be used in test rigs needing extended cable reach for sensors and actuators

What connection types are provided for integration convenience?


The unit uses a removable plug at one end and an M12 x1 connector at the other to Interface with control systems and peripherals.

Which industrial sectors is it particularly designed to serve?


It is intended for sectors where battery manufacturing and precision automation intersect, notably lithium‑ion battery production and associated assembly operations.

How does the construction support harsh production settings?


The FL‑ST stainless steel variant offers enhanced resistance to corrosive atmospheres commonly encountered in industrial facilities.

Are there standards met that relate to cleanroom installation?


It meets ISO 14644‑1 requirements, making it suitable for installation in classified cleanroom environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy