Festo, 8101539 Electrical Linear Actuator, Stroke Length: 10 mm, 2.5kg
- RS Stock No.:
- 195-380
- Mfr. Part No.:
- EPCE-TB-45-10-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,501.20
(exc. GST)
$1,651.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,501.20 |
*price indicative
- RS Stock No.:
- 195-380
- Mfr. Part No.:
- EPCE-TB-45-10-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 2.5kg | |
| Stroke Length | 10mm | |
| Model Number | 8101539 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 2.5kg | ||
Stroke Length 10mm | ||
Model Number 8101539 | ||
- COO (Country of Origin):
- HU
Festo Electrical Linear Actuator, Lithium-ion Battery Production Application - EPCE-TB-45-10-FL-ST-M-H1-PLK-AA, Numeric Part Number: 8101539
This electrical linear actuator is a motion device designed for precision tasks within lithium-ion battery production environments. It is intended to operate in controlled manufacturing settings and supports automated handling and positioning duties where cleanroom compatibility and regulated material standards are required.
Features & Benefits
• Complies with ISO 14644-1 enabling use in classified cleanrooms
• Engineered for integration into lithium-ion battery workflows
• Stainless construction offers enhanced longevity for continuous operation
• Suitable for high-speed automated cell handling applications
• Engineered for integration into lithium-ion battery workflows
• Stainless construction offers enhanced longevity for continuous operation
• Suitable for high-speed automated cell handling applications
**Applications**
• Suitable for automated lithium-ion cell handling in assembly lines
• Ideal for integration into battery manufacturing pick-and-place systems
• Used for precise positioning during electrode stacking and cell assembly
• Can be used in cleanroom production processes requiring controlled contamination
• Ideal for integration into battery manufacturing pick-and-place systems
• Used for precise positioning during electrode stacking and cell assembly
• Can be used in cleanroom production processes requiring controlled contamination
What approvals support use in contaminant-sensitive production?
It holds conformity to ISO 14644-1, meeting requirements for use in classified cleanroom environments where particulate control is specified.
Which regulatory standard governs its material composition?
The unit is RoHS compliant, indicating restricted use of certain hazardous substances in its components and wiring.
Is it intended for battery-specific automation tasks?
Yes
it has been developed for application in lithium-ion battery production, supporting automated assembly and handling processes.
