Festo, 8102164 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 30 mm, 150N
- RS Stock No.:
- 196-040
- Mfr. Part No.:
- EPCE-TB-60-30-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,621.34
(exc. GST)
$1,783.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,621.34 |
*price indicative
- RS Stock No.:
- 196-040
- Mfr. Part No.:
- EPCE-TB-60-30-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Cable Length | 20m | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 150N | |
| Stroke Length | 30mm | |
| Model Number | 8102164 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Cable Length 20m | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 150N | ||
Stroke Length 30mm | ||
Model Number 8102164 | ||
- COO (Country of Origin):
- HU
Festo Electrical Linear Actuator, 20m Cable Length, Plug Connection Type - EPCE-TB-60-30-FL-ST-M-H1-PLK-AA, Numeric Part Number:8102164
This electrical linear actuator is designed to provide precise linear motion within controlled manufacturing environments. It is intended for integration into automated processes in the production of lithium‑ion cells, offering electrical actuation with sealed connections and a long service cable for flexible placement on production lines.
Features and Benefits:
• 20 m cable enables flexible placement and reduced repositioning
• Plug connection simplifies electrical installation and maintenance
• M12x1 Interface ensures robust sensor and control linking
• Conforms to cleanroom class requirements for particulate control
• Complies with hazardous-substance restrictions for material safety
• Plug connection simplifies electrical installation and maintenance
• M12x1 Interface ensures robust sensor and control linking
• Conforms to cleanroom class requirements for particulate control
• Complies with hazardous-substance restrictions for material safety
Applications
• Suitable for positioning modules in lithium‑ion battery production lines
• Ideal for integration into cell assembly automation cells
• Used with robotic feeding systems requiring cleanroom‑grade components
• Can be used for precision handling stations in electronics manufacturing
• Ideal for integration into cell assembly automation cells
• Used with robotic feeding systems requiring cleanroom‑grade components
• Can be used for precision handling stations in electronics manufacturing
What connector types are provided for signal and power lines?
The unit uses a plug at one end and an M12x1 connection at the other to separate cable terminations for power and control interfaces.
How does the actuator suit clean manufacturing areas?
Its construction and approval references align it to low‑particulate environments, making it appropriate for use where ISO 14644‑1 standards are required.
Is the actuator acceptable where restricted substances are a concern?
Materials and assembly meet RoHS requirements, reducing the presence of certain regulated substances in the device.
Can this unit be applied directly in lithium‑ion cell manufacturing processes?
Yes, it is specified for use within lithium‑ion battery production, supporting precision motion tasks within those production workflows.
