Festo, 5428862 Electrical Linear Actuator, Stroke Length: 125 mm, 450N
- RS Stock No.:
- 196-281
- Mfr. Part No.:
- EPCC-BS-45-125-3P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,121.15
(exc. GST)
$1,233.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,121.15 |
*price indicative
- RS Stock No.:
- 196-281
- Mfr. Part No.:
- EPCC-BS-45-125-3P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 450N | |
| Stroke Length | 125mm | |
| Model Number | 5428862 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 450N | ||
Stroke Length 125mm | ||
Model Number 5428862 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered for precision and reliability, ideal for various industrial applications. Seamlessly integrating advanced technology with robust design, it excels in performance metrics such as high acceleration rates and low backlash for exceptional accuracy. Fitted with a ball screw drive, it demonstrates impeccable force delivery while maintaining compact dimensions. The versatility of mounting positions allows for flexible integration into existing setups, making it suitable for automation tasks in diverse environments.
Offers adaptability for various mounting positions
Ideal for precise and sensitive applications due to minimal backlash
Equipped with lifetime lubrication for reduced maintenance requirements
Supports class 9 cleanroom standards for critical environments
Maintains effective operation in a broad temperature range
Perfect for both horizontal and vertical load applications
- RS Stock No. 0195371
- Mfr. Part No. EPCC-BS-60-125-5P-A
Each
$1,249.32
- RS Stock No. 0194519
- Mfr. Part No. EPCC-BS-32-125-8P-A
Each
$950.88
- RS Stock No. 0196267
- Mfr. Part No. EPCC-BS-25-125-6P-A
Each
$1,063.73
- RS Stock No. 0196343
- Mfr. Part No. EPCC-BS-60-125-12P-A
Each
$1,249.32












