Festo, 5428837 Electrical Linear Actuator, Stroke Length: 125 mm, 12kg

Subtotal (1 unit)*

$950.88

(exc. GST)

$1,045.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$950.88

*price indicative

RS Stock No.:
196-275
Mfr. Part No.:
EPCC-BS-32-125-3P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

12kg

Stroke Length

125mm

Model Number

5428837

COO (Country of Origin):
CN
The Festo Electric Cylinder delivers innovative performance for a variety of automation applications. Constructed with precision engineering, it combines strength and versatility, making it an ideal choice for industries requiring reliable linear motion. This cylinder features a robust ball screw drive, designed to enhance efficiency while maintaining high levels of accuracy. Its compact design allows for flexible integration into various setups, catering to both space constrained environments and complex machinery.

Designed to accommodate various mounting positions enhancing installation flexibility

Provides a maximum load capability of 150 N catering to diverse application needs

Integrates smoothly into cleanroom environments adhering to ISO 14644 1 standards

Exclusively designed to prevent corrosion enhancing operational lifespan

Utilises a sophisticated position detection system using proximity switches

Lightweight design allows for easy transportation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy