Festo, 5428859 Electrical Linear Actuator, Stroke Length: 50 mm, 450N
- RS Stock No.:
- 195-368
- Mfr. Part No.:
- EPCC-BS-45-50-3P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,083.62
(exc. GST)
$1,191.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,083.62 |
*price indicative
- RS Stock No.:
- 195-368
- Mfr. Part No.:
- EPCC-BS-45-50-3P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 450N | |
| Model Number | 5428859 | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 450N | ||
Model Number 5428859 | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 50mm Maximum Stroke Length, IP40 - EPCC-BS-45-50-3P-A, Numeric Part Number: 5428859
This electric linear actuator provides an efficient solution for various automation tasks, utilising the precision of stepper and servo motors. Its robust design is suitable for environments where accuracy and dependability are key, serving as an essential component in mechanical and electronic systems. With a maximum stroke length of 50mm and the capacity to handle loads up to 450N, it is suitable for a range of applications across multiple industries.
Features & Benefits
• Achieves high speeds of up to 180mm/s without load
• Designed for continuous operation with a duty cycle of 100%
• Incorporates a precision stepper motor for exact position control
• IP40 rating provides protection against solid objects and dirt
• Maintenance-free with lifetime lubrication to reduce downtime
• Torsional backlash of just +/-1° for improved stability
Applications
• Precise positioning in robotic systems
• Assembly line automation and material handling
• Medical equipment requiring accurate movement
• Testing machinery for controlled environments
• Cleanroom , complying with Class 9 standards
What is the maximum load this actuator can handle?
It can support a maximum load of 450N, making it suitable for heavy-duty applications.
What temperature range can this actuator operate in?
It is effective within an ambient temperature range of 0°C to 60°C.
