Festo, 5428871 Electrical Linear Actuator, Stroke Length: 100 mm, 450N
- RS Stock No.:
- 196-279
- Mfr. Part No.:
- EPCC-BS-45-100-10P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,108.60
(exc. GST)
$1,219.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,108.60 |
*price indicative
- RS Stock No.:
- 196-279
- Mfr. Part No.:
- EPCC-BS-45-100-10P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428871 | |
| Stroke Length | 100mm | |
| Maximum Load | 450N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428871 | ||
Stroke Length 100mm | ||
Maximum Load 450N | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 100mm Maximum Stroke Length, IP40 - EPCC-BS-45-100-10P-A, Numeric Part Number: 5428871
This electric linear actuator provides precise linear motion control and suits various automation applications. With a maximum stroke length of 100mm and the ability to handle a load of up to 450N, it is designed for efficiency and dependability. Employing advanced motor technology, including stepper and servo motors, this actuator achieves high-speed performance ideal for tasks requiring rapid linear movement. Its design facilitates seamless integration into automated systems, making it a valuable asset in the electric and mechanical industries.
Features & Benefits
• High-speed performance with a maximum speed of 600mm/s
• Precise position detection using proximity switches
• 100% duty cycle for continuous operation
• Maximum acceleration of 15m/s² for dynamic applications
• Durable construction with an IP40 rating for consistent usage
• Lifetime lubrication reduces maintenance requirements
Applications
• Used in automated assembly lines
• Ideal for laboratory settings that require precise motion
• Employed in robotics for accurate movement control
• Commonly utilised in the production of Li-ion batteries
• Applicable for positioning tasks in cleanroom environments
What is the maximum rotational speed?
The actuator can achieve a maximum rotational speed of 3600rpm, suitable for dynamic applications.
How does the actuator ensure accuracy?
It has a repetition accuracy of ±0.02mm, providing reliable positioning for critical tasks.
What types of environments can it operate in?
The actuator functions optimally within a temperature range of 0°C to 60°C and humidity levels of 0-95% relative humidity.
Is there a specific mounting requirement?
It can be mounted in various positions using a female thread, allowing flexibility in installation.
How is this actuator maintained over time?
It is designed for lifetime lubrication, minimising maintenance needs and enhancing longevity.
- RS Stock No. 0195216
- Mfr. Part No. EAGF-P2-KF-32-100
Each
$669.67
- RS Stock No. 0195944
- Mfr. Part No. EPCC-BS-32-100-3P-A
Each
$941.48
- RS Stock No. 0195986
- Mfr. Part No. EGSC-BS-KF-60-100-5P
Each
$1,796.16
- RS Stock No. 0194488
- Mfr. Part No. EGSL-BS-55-100-12.7P
Each
$3,652.72










