Festo, 5428865 Electrical Linear Actuator, Stroke Length: 200 mm, 450N

Subtotal (1 unit)*

$1,158.65

(exc. GST)

$1,274.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,158.65

*price indicative

RS Stock No.:
194-970
Mfr. Part No.:
EPCC-BS-45-200-3P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

450N

Stroke Length

200mm

Model Number

5428865

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-200-3P-A, Numeric Part Number: 5428865


This electric linear actuator is designed for high precision and efficiency in various industrial applications. Equipped with a stepper motor and Advanced servo motor technology, it offers a maximum stroke length of 200mm and a load capacity of up to 60kg. With an impressive no-load speed of 180mm/s, this actuator is perfect for tasks requiring precision motion control while maintaining an IP40 rating for protection against dust and solid objects.

Features & Benefits


• 100% duty cycle for continuous operation without downtime
• Fast operation with a maximum speed of 180mm/s
• Stepper motor actuator ensures precise positioning
• Suitable for various industrial automation applications

Applications


• Utilised in automated assembly lines
• Effective in robotics for precise motion regulation
• Used for material handling in logistics systems
• Ideal for medical equipment that requires accurate movements
• Suitable for packaging machinery in production facilities

What is the maximum load this actuator can support?


The actuator can support a maximum load of 60kg, making it suitable for heavy-duty applications in various industrial settings.

How does the actuator maintain precision in motion control?


Utilising a stepper motor, it provides accurate positioning and control over movements, allowing for high levels of precision in operations.

Is this actuator suitable for outdoor use?


While the actuator is IP40 rated, which offers protection against solid objects, it is not recommended for outdoor use where exposure to moisture and harsh weather conditions may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy