Festo, 5428876 Electrical Linear Actuator, Stroke Length: 250 mm, 450N
- RS Stock No.:
- 195-879
- Mfr. Part No.:
- EPCC-BS-45-250-10P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,183.60
(exc. GST)
$1,301.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.60 |
*price indicative
- RS Stock No.:
- 195-879
- Mfr. Part No.:
- EPCC-BS-45-250-10P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428876 | |
| Maximum Load | 450N | |
| Stroke Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428876 | ||
Maximum Load 450N | ||
Stroke Length 250mm | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 250mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-250-10P-A, Numeric Part Number: 5428876
This electric linear actuator is a high-performance stepper motor actuator designed for precision motion control. With an impressive stroke length of 250mm and a robust load capacity of up to 60kg, it is engineered to meet demanding industrial applications. Featuring both servo and stepper motor technologies, this actuator can achieve a maximum speed of 600mm/s under no load conditions, making it an Ideal choice for efficient automation tasks. It is rated IP40, ensuring protection against dust and limited moisture, which enhances its suitability for various environments.
Features & Benefits
• Capable of handling loads up to 60kg for heavy-duty usage
• High-speed operation at 600mm/s for improved efficiency
• Ideal for operations requiring precise linear movement and positioning
• Compatible with both servo and stepper motor technologies for versatility
• High-speed operation at 600mm/s for improved efficiency
• Ideal for operations requiring precise linear movement and positioning
• Compatible with both servo and stepper motor technologies for versatility
Applications
• Used for precise positioning in automation systems
• Utilised in robotics for accurate linear motion control
• Applied in assembly lines for material handling functions
• Effective in packaging machines for effective product placement
• Suitable for laboratory equipment requiring precise movements
• Utilised in robotics for accurate linear motion control
• Applied in assembly lines for material handling functions
• Effective in packaging machines for effective product placement
• Suitable for laboratory equipment requiring precise movements
What type of motor technologies are incorporated in this actuator?
The actuator employs both servo and stepper motor technologies, allowing it to provide precise motion control which is beneficial for varied applications.
How does the actuator's IP rating affect its operational environment?
The IP40 rating protects the actuator against dust ingress and limited moisture, enabling it to perform reliably in environments where moderate exposure is expected.
What is the maximum load capacity for this device?
This actuator is designed to support a maximum load of 60kg, making it suitable for demanding tasks in industrial settings.
Can this actuator operate continuously?
Yes, it features a 100% duty cycle, allowing for continuous operation without overheating or performance issues, Ideal for intensive applications.
