Festo Electrical Linear Actuator 125 mm 12kg 8162077 180mm/s
- RS Stock No.:
- 194-252
- Mfr. Part No.:
- EGSC-BS-KF-45-125-3P
- Brand:
- Festo
Subtotal (1 unit)*
$1,613.92
(exc. GST)
$1,775.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,613.92 |
*price indicative
- RS Stock No.:
- 194-252
- Mfr. Part No.:
- EGSC-BS-KF-45-125-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 12kg | |
| Stroke Length | 125mm | |
| Maximum Speed | 180mm/s | |
| Series | EGSC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 1314N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.39kg | |
| Standards/Approvals | ISO 146441, RoHS, VDMA464 | |
| Model Number | 8162077 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 12kg | ||
Stroke Length 125mm | ||
Maximum Speed 180mm/s | ||
Series EGSC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 1314N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 50°C | ||
Weight 1.39kg | ||
Standards/Approvals ISO 146441, RoHS, VDMA464 | ||
Model Number 8162077 | ||
- COO (Country of Origin):
- CN
Festo EGSC Series Electrical Linear Actuator, 125mm Stroke Length, 1314N Maximum Force - EGSC-BS-KF-45-125-3P, Numeric Part Number:8162077
This electrical linear actuator provides precise linear motion for automation and mechanical integration, driven by an electric motor and using a ball-screw transmission. It is designed for continuous operation in controlled environments and supports both stepper and servo motor configurations to suit varied control strategies.
Features and Benefits:
• 125mm stroke length delivers defined travel for repeatable positioning
• 1314 N maximum push/pull force enables handling of moderate loads
• 180 mm/s TOP speed allows Rapid actuation for cycle-sensitive systems
• 100% duty cycle permits continuous operation without rest periods
• IP40 protection rating supports installation in clean, indoor settings
• 1394 g Compact mass simplifies mounting on lightweight structures
• 1314 N maximum push/pull force enables handling of moderate loads
• 180 mm/s TOP speed allows Rapid actuation for cycle-sensitive systems
• 100% duty cycle permits continuous operation without rest periods
• IP40 protection rating supports installation in clean, indoor settings
• 1394 g Compact mass simplifies mounting on lightweight structures
Applications
• Suitable for pick-and-place modules in assembly lines
• Ideal for laboratory automation demanding frequent motion
• Used for adjustable fixtures requiring precise travel control
• Can be used for Camera positioning in inspection systems
• Used with motion controllers for small-scale material handling
• Ideal for laboratory automation demanding frequent motion
• Used for adjustable fixtures requiring precise travel control
• Can be used for Camera positioning in inspection systems
• Used with motion controllers for small-scale material handling
What temperature range can it operate within safely?
It functions between 0°C and 50°C, matching typical indoor industrial ambient limits.
What is the maximum static load it can carry?
The actuator supports a maximum load of 12 kg when correctly mounted and driven within rated force limits.
Which drivetrain type ensures low backlash and longevity?
The ball-screw drive provides high mechanical efficiency and reduced wear for accurate positioning over time.
Are there industry standards referenced for material and performance considerations?
It conforms to RoHS and VDMA 464 specifications and meets ISO 14644‑1 requirements for relevant aspects.
- RS Stock No. 1816717
- Mfr. Part No. EGSC-BS-KF-45-125-10P
Each
$1,694.01
- RS Stock No. 1816732
- Mfr. Part No. ELGC-BS-KF-32-400-8P
Each
$1,968.43
- RS Stock No. 0194255
- Mfr. Part No. EGSC-BS-KF-60-125-5P
Each
$1,818.51
- RS Stock No. 1816731
- Mfr. Part No. ELGC-BS-KF-32-300-8P
Each
$1,910.95











