Festo, 5428820 Electrical Linear Actuator, Stroke Length: 200 mm, 12kg
- RS Stock No.:
- 196-270
- Mfr. Part No.:
- EPCC-BS-25-200-6P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,092.30
(exc. GST)
$1,201.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.30 |
*price indicative
- RS Stock No.:
- 196-270
- Mfr. Part No.:
- EPCC-BS-25-200-6P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 12kg | |
| Model Number | 5428820 | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 12kg | ||
Model Number 5428820 | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Lithium-ion Battery Production Application - EPCC-BS-25-200-6P-A, Numeric Part Number: 5428820
This electrical linear actuator provides controlled linear motion for production environments where particulate cleanliness and material restrictions are essential. It is intended for integration into lithium‑ion battery manufacturing systems and similar automated lines that demand precision movement within regulated settings.
Features & Benefits
• 25mm stroke delivers precise short‑travel positioning for cell assembly
• 200mm stroke option enables extended travel for handling tasks
• Compatible with cleanroom class requirements to reduce contamination risk
• Designed for electrical operation to simplify integration with automation
• 200mm stroke option enables extended travel for handling tasks
• Compatible with cleanroom class requirements to reduce contamination risk
• Designed for electrical operation to simplify integration with automation
**Applications**
• Suitable for positioning electrodes and cell components in battery manufacture
• Ideal for automated assembly stations in lithium‑ion pack production
• Used for motion control tasks within ISO 14644‑1 compliant cleanrooms
• Can be used for robotic end‑of‑arm tooling requiring Compact actuation
• Ideal for automated assembly stations in lithium‑ion pack production
• Used for motion control tasks within ISO 14644‑1 compliant cleanrooms
• Can be used for robotic end‑of‑arm tooling requiring Compact actuation
What environmental compatibility should I expect for cleanroom use?
The unit meets ISO 14644‑1 criteria, indicating suitability for controlled‑atmosphere zones where particulate levels are governed.
How does the actuator meet material restriction needs?
It is manufactured to a RoHS standard, ensuring constituent materials comply with restricted‑substance limits for electronic production environments.
Which industrial sectors would find this device appropriate?
The actuator is targeted at automation, electronics and mechanical production lines, particularly those involved in lithium‑ion battery fabrication where repeatable linear motion is required.
