Festo, 8101541 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 30 mm, 85N

Subtotal (1 unit)*

$1,512.66

(exc. GST)

$1,663.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,512.66

*price indicative

RS Stock No.:
195-938
Mfr. Part No.:
EPCE-TB-45-30-FL-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Cable Length

20m

For Use With

Lithium-ion Battery Production

Connection Type B

M12 x 1

Connection Type A

Plug

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8101541

Stroke Length

30mm

Maximum Load

85N

COO (Country of Origin):
HU

Festo Electrical Linear Actuator, 20m Cable Length, M12 x 1 Connection Type - EPCE-TB-45-30-FL-ST-M-H1-PLK-AA, Numeric Part Number:8101541


This electrical linear actuator provides precise linear motion for automated production environments, designed specifically for use in lithium-ion battery assembly within controlled atmospheres. Its build meets cleanroom classification requirements and it connects via industry-standard plug interfaces to integrate with existing automation systems.

Features and Benefits:


• 20m cable delivers extended reach for remote control panels
• Plug connection ensures quick electrical attachment and detachment
• M12x1 connector offers secure sensor and signal interfacing
• Conforms to ISO 14644-1 for suitability in cleanroom environments
• RoHS-compliant materials reduce hazardous-substance risks
• Designed for integration into battery production workflows

Applications


• Suitable for positioning tasks in lithium-ion battery production lines
• Ideal for automation cells within classified cleanrooms
• Used with assembly stations requiring long-cable connectivity
• Can be used for end-of-line inspection equipment in battery manufacturing

What connector types are provided for system integration?


The actuator includes a plug-style mains connection and an M12x1 signal connector to Interface with control hardware and sensors.

Which environmental classification does it meet for clean production?


It satisfies ISO 14644-1 cleanliness criteria, making it appropriate for controlled-atmosphere manufacturing zones.

How does the cable length affect installation layout?


The 20m cable allows control cabinets or operator stations to be positioned at a distance without additional extensions, simplifying cable routing.

Are there restrictions on target industries due to material composition?


The component is RoHS-compliant, indicating it uses restricted-substance-conforming materials suitable for electronics and industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy