Festo, 10kg 30 mm, 8102168 600mm/s
- RS Stock No.:
- 195-382
- Mfr. Part No.:
- EPCE-TB-60-30-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,639.33
(exc. GST)
$1,803.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,639.33 |
*price indicative
- RS Stock No.:
- 195-382
- Mfr. Part No.:
- EPCE-TB-60-30-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 30mm | |
| Maximum Load | 10kg | |
| Maximum Speed | 600mm/s | |
| Series | EPCE | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M10 x 1.25 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark KC mark KCEMV CE mark (see ) To EU EMC In accordance with EU RoHS CE (see ) To UK instructions for EMC To UK RoHS instructions | |
| Model Number | 8102168 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 30mm | ||
Maximum Load 10kg | ||
Maximum Speed 600mm/s | ||
Series EPCE | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M10 x 1.25 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark KC mark KCEMV CE mark (see ) To EU EMC In accordance with EU RoHS CE (see ) To UK instructions for EMC To UK RoHS instructions | ||
Model Number 8102168 | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit delivers precision and reliability, making it an essential component for modern automation applications. Designed with an integrated drive and toothed belt mechanism, this unit provides seamless motion control, enabling smooth operation in various settings. Its compact design is not just about aesthetics; it ensures efficient performance and space saving installation. The unit combines advanced features like a stepper motor with motor encoder for exact position detection, ensuring optimal functionality.
Includes user friendly interfaces for straightforward operation
Built for easy configuration through IO Link technology
Allows for a broad operating range with high repetition accuracy
Employs a lifetime lubrication system reducing maintenance needs
