Festo, 8101542 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 50 mm, 85N
- RS Stock No.:
- 194-986
- Mfr. Part No.:
- EPCE-TB-45-50-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,524.12
(exc. GST)
$1,676.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,524.12 |
*price indicative
- RS Stock No.:
- 194-986
- Mfr. Part No.:
- EPCE-TB-45-50-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Cable Length | 20m | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 85N | |
| Stroke Length | 50mm | |
| Model Number | 8101542 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Cable Length 20m | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 85N | ||
Stroke Length 50mm | ||
Model Number 8101542 | ||
- COO (Country of Origin):
- HU
Festo Electrical Linear Actuator, 20m Cable Length, Plug Connection Type - EPCE-TB-45-50-FL-ST-M-H1-PLK-AA, Numeric Part Number:8101542
This electrical linear actuator provides controlled linear motion for industrial automation tasks within cleanroom environments. Designed for integration into production lines, it serves equipment requiring precise positioning and electrical connectivity, particularly in battery manufacturing processes.
Features and Benefits:
• 20 m cable length enabling remote controller placement
• Plug connection at one end for Rapid detachment
• M12 x 1 connector for standardised signal and power interfaces
• Conforms to ISO 14644-1 for use in classified cleanrooms
• Complies with RoHS to limit hazardous substances
• Stainless steel PLK connector construction for corrosion resistance
• Plug connection at one end for Rapid detachment
• M12 x 1 connector for standardised signal and power interfaces
• Conforms to ISO 14644-1 for use in classified cleanrooms
• Complies with RoHS to limit hazardous substances
• Stainless steel PLK connector construction for corrosion resistance
Applications
• Suitable for lithium-ion battery production line assembly stations
• Ideal for servo-driven positioning in battery cell handling
• Used for pick-and-place tasks within ISO-classified cleanrooms
• Can be used in industrial automation requiring long cable runs
• Ideal for servo-driven positioning in battery cell handling
• Used for pick-and-place tasks within ISO-classified cleanrooms
• Can be used in industrial automation requiring long cable runs
What connector configuration does it use for system integration?
It employs a detachable plug combined with an M12 x 1 Interface to simplify wiring and compatibility with common industrial controllers.
How does the actuator suit cleanroom requirements?
The design meets ISO 14644-1 criteria, supporting deployment where airborne particle emission control is required.
Is the product appropriate for applications sensitive to hazardous materials?
The unit is RoHS compliant, limiting the presence of specified restricted substances in its components.
Which production processes is it optimised for?
Its electrical drive and connector arrangement make it appropriate for tasks in lithium-ion battery production that require precise, repeatable linear movement.
