Festo, 8101544 Electrical Linear Actuator, Stroke Length: 20 mm, 85N
- RS Stock No.:
- 195-939
- Mfr. Part No.:
- EPCE-TB-45-20-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,524.89
(exc. GST)
$1,677.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,524.89 |
*price indicative
- RS Stock No.:
- 195-939
- Mfr. Part No.:
- EPCE-TB-45-20-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 20mm | |
| Maximum Load | 85N | |
| Model Number | 8101544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 20mm | ||
Maximum Load 85N | ||
Model Number 8101544 | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit is engineered to deliver exceptional precision and performance. With an innovative design that integrates a toothed belt and motor encoder, it is ideal for applications requiring reliable positioning and robust operation. The unit features a stepless stroke length of 20 mm, complemented by superior acceleration and speed capabilities. Engineered for versatility, it operates seamlessly in diverse mounting positions and offers user friendly interface options for effective parameterisation.
Absolute single turn encoder provides precise rotor position sensing
Suitable for a wide range of ambient conditions with an IP40 protection class
User interface includes LED displays for clear status indication
Offers extensive compatibility with IO Link for seamless integration into existing setups
Lifecycle maintenance is simplified with lifetime lubrication capabilities
Constructed from high quality materials ensuring durability and operational reliability
Configurable logic inputs and outputs enhance versatility for varied applications
