Festo ELGT, 8124520 Electrical Linear Actuator, 0.5m/s, 650 mm
- RS Stock No.:
- 194-730
- Mfr. Part No.:
- ELGT-BS-160-650-10P
- Brand:
- Festo
Subtotal (1 unit)*
$7,443.09
(exc. GST)
$8,187.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,443.09 |
*price indicative
- RS Stock No.:
- 194-730
- Mfr. Part No.:
- ELGT-BS-160-650-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 650mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 146441, VDMA464, RoHS | |
| Model Number | 8124520 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 650mm | ||
Maximum Speed 0.5m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 146441, VDMA464, RoHS | ||
Model Number 8124520 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is tailored for precision applications, offering a robust and reliable solution for various industrial needs. Designed with a ball screw mechanism, it ensures smooth operation and minimal backlash, meeting the demands of high-performance environments.
Max radial force at drive shaft supports various dynamic loads comfortably
Dynamic and static deflections are kept to a minimum ensuring operational accuracy
Constructed with durable painted die cast aluminium and steel to enhance lifespan
- RS Stock No. 0196204
- Mfr. Part No. ELGT-BS-90-700-10P
Each
$3,994.44
- RS Stock No. 0195304
- Mfr. Part No. ELGT-BS-120-650-20P
Each
$6,644.87
- RS Stock No. 0195078
- Mfr. Part No. ELGT-BS-160-700-10P
Each
$7,564.40
- RS Stock No. 0194614
- Mfr. Part No. ELGT-BS-120-350-10P
Each
$6,124.61












