Festo ELGT, 8124536 Electrical Linear Actuator, 1m/s, 800 mm
- RS Stock No.:
- 195-315
- Mfr. Part No.:
- ELGT-BS-160-800-20P
- Brand:
- Festo
Subtotal (1 unit)*
$7,807.08
(exc. GST)
$8,587.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,807.08 |
*price indicative
- RS Stock No.:
- 195-315
- Mfr. Part No.:
- ELGT-BS-160-800-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA464, RoHS, ISO 146441 | |
| Model Number | 8124536 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA464, RoHS, ISO 146441 | ||
Model Number 8124536 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis merges precision with robustness, designed specifically for high-performance applications. Screw axis offers an exceptional working stroke, combined with the precision provided by its stepper or servo motor options.
Ensures compliance with stringent environmental standards with RoHS certification
Capable of handling extensive forces enhancing reliability in demanding settings
Provides an impressively low dynamic deflection during operation
- RS Stock No. 0195306
- Mfr. Part No. ELGT-BS-120-800-20P
Each
$6,906.81
- RS Stock No. 0194734
- Mfr. Part No. ELGT-BS-160-900-20P
Each
$8,049.72
- RS Stock No. 0195310
- Mfr. Part No. ELGT-BS-160-500-20P
Each
$7,079.17
- RS Stock No. 0195092
- Mfr. Part No. ELGT-BS-90-700-20P
Each
$3,994.44












