Festo ELGT, 8124430 Electrical Linear Actuator, 1m/s, 650 mm
- RS Stock No.:
- 195-991
- Mfr. Part No.:
- ELGT-BS-90-650-20P
- Brand:
- Festo
Subtotal (1 unit)*
$3,942.45
(exc. GST)
$4,336.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,942.45 |
*price indicative
- RS Stock No.:
- 195-991
- Mfr. Part No.:
- ELGT-BS-90-650-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 650mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA464, RoHS, ISO 146441 | |
| Model Number | 8124430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 650mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA464, RoHS, ISO 146441 | ||
Model Number 8124430 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis, designed with precision engineering, offers exceptional performance for a variety of applications. Featuring a ball screw design and built-in stepper and servo motor capabilities, it provides efficient movement for tasks requiring high accuracy.
Specialised for cleanroom applications maintaining strict hygiene standards
Excludes hazardous materials aligning with safety regulations
Dynamic and static deflection characteristics support precise load handling
Lightweight design prevents unnecessary strain on supporting structures
- RS Stock No. 0195304
- Mfr. Part No. ELGT-BS-120-650-20P
Each
$6,644.87
- RS Stock No. 0195092
- Mfr. Part No. ELGT-BS-90-700-20P
Each
$3,994.44
- RS Stock No. 0195992
- Mfr. Part No. ELGT-BS-90-400-20P
Each
$3,682.46
- RS Stock No. 0194734
- Mfr. Part No. ELGT-BS-160-900-20P
Each
$8,049.72












