Festo ELGT, 8124414 Electrical Linear Actuator, 0.5m/s, 700 mm

Subtotal (1 unit)*

$3,994.44

(exc. GST)

$4,393.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,994.44

*price indicative

RS Stock No.:
196-204
Mfr. Part No.:
ELGT-BS-90-700-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

700mm

Maximum Speed

0.5m/s

Series

ELGT

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 146441, VDMA464

Model Number

8124414

COO (Country of Origin):
CN

Festo ELGT Series Electrical Linear Actuator, 700mm Stroke Length, 0.5m/s Maximum Speed - ELGT-BS-90-700-10P, Numeric Part Number: 8124414


This electrical linear actuator is a compact, motor-driven positioning device intended for continuous industrial operation. It combines guided linear motion with selectable motor technologies to move loads reliably within manufacturing and automation environments. The actuator is designed for installations where sustained duty, moderate ambient temperatures and standardised compliance are required.

Features and Benefits:


• 100% duty cycle enables continuous operation without rest
• 700mm stroke length provides extended travel for sizeable movement
• 0.5m/s maximum speed delivers Rapid actuation for fast cycles
• Ball bearing guide reduces lateral play and increases accuracy
• IP20 protection allows installation in controlled indoor settings

Applications


• Suitable for pick-and-place systems in production lines
• Ideal for automated test rigs requiring repeatable travel
• Used with servo systems for closed-loop position control
• Suitable for stepper motor-driven laboratory automation
• Used in assemblies where standards-compliant components are required

What motor options are available for integration?


It accepts stepper or servo motor technologies to match control needs.

How does the guide type influence positioning precision?


The ball bearing guide improves linear stability and reduces lateral runout.

What environmental temperature can the unit operate within?


It is rated for operation up to a maximum ambient temperature of 50°C.

Which standards and approvals are associated with the actuator?


It carries RoHS, ISO 146441 and VDMA464 approvals.

Can this actuator be used for high-speed continuous tasks?


With a maximum velocity of 0.5m/s and 100% duty capability it supports sustained high-rate cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy