Festo ELGT, 8124461 Electrical Linear Actuator, 0.5m/s, 800 mm
- RS Stock No.:
- 194-288
- Mfr. Part No.:
- ELGT-BS-120-800-10P
- Brand:
- Festo
Subtotal (1 unit)*
$6,906.81
(exc. GST)
$7,597.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,906.81 |
*price indicative
- RS Stock No.:
- 194-288
- Mfr. Part No.:
- ELGT-BS-120-800-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGT | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA464, RoHS, ISO 146441 | |
| Model Number | 8124461 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 0.5m/s | ||
Series ELGT | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA464, RoHS, ISO 146441 | ||
Model Number 8124461 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 800mm Maximum Stroke Length, IP20 - ELGT-BS-120-800-10P, Numeric Part Number: 8124461
This electric linear actuator is designed for precise automation tasks that require speed and reliability. With advanced electromechanical features, it offers a robust solution for applications with high performance and heavy load capacities. Its design makes it suitable for industrial environments, contributing to consistent operation across various mechanical and electrical applications.
Features & Benefits
• Maximum stroke length of 800mm allows for versatile installations
• High load capacity of 8090N supports substantial requirements
• Dual motor technology options offer flexibility for different needs
• IP20 rating provides protection against solid objects
• Repetition accuracy of ±0.02mm enhances motion control precision
• Continuous duty cycle capabilities facilitate sustained performance
Applications
• Automation in manufacturing processes
• Suitable for assembly lines requiring precise motion control
• Utilised in robotics for efficient movement and positioning
• Ideal for testing equipment needing reliable linear actuation
• Employed in packing systems for accurate product placement
What are the maximum speed and acceleration of this actuator?
The maximum speed is 500mm/s, and it can accelerate up to 15m/s², ensuring quick operation.
What is the ambient temperature range for optimal performance?
It operates effectively within a temperature range of 0°C to 50°C, making it suitable for various environments.
What materials are used in the construction of this actuator?
The actuator features components made from painted die-cast aluminium, anodised wrought aluminium alloy, and steel, ensuring durability and compliance.
Can this actuator be used in cleanroom environments?
Yes, it is classified as Class 8 according to ISO 14644-1, making it suitable for cleanroom applications.
