Festo ELGT, 8124521 Electrical Linear Actuator, 0.5m/s, 700 mm

Subtotal (1 unit)*

$7,564.40

(exc. GST)

$8,320.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,564.40

*price indicative

RS Stock No.:
195-078
Mfr. Part No.:
ELGT-BS-160-700-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

700mm

Maximum Speed

0.5m/s

Series

ELGT

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 146441, VDMA464

Model Number

8124521

COO (Country of Origin):
CN
The Festo Linear axis delivers precision and power, seamlessly integrating advanced technology for outstanding performance. Designed for versatility, its compact size and robust construction make it ideal for various industrial applications.

Supports a high degree of protection with an IP20 rating safeguarding against dust and contact

Showcases superior dynamic and static deflection characteristics ensuring precision under load

Designed with a cleanroom class of Class 8 suitable for contamination sensitive tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy