Festo ELGT, 8124452 Electrical Linear Actuator, 0.5m/s, 350 mm

Subtotal (1 unit)*

$6,124.61

(exc. GST)

$6,737.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,124.61

*price indicative

RS Stock No.:
194-614
Mfr. Part No.:
ELGT-BS-120-350-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

350mm

Maximum Speed

0.5m/s

Series

ELGT

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 146441, VDMA464

Model Number

8124452

COO (Country of Origin):
CN

Festo ELGT Series Electrical Linear Actuator, 350mm Stroke Length, 100% Duty Cycle - ELGT-BS-120-350-10P, Numeric Part Number:8124452


This electrical linear actuator provides precise linear motion control for automation and mechanical systems. Designed for continuous operation in industrial settings, it combines guided carriage movement with selectable motor types to drive repeatable strokes up to a medium travel length. The device is intended for integration where controlled, high-frequency actuation is required within temperature-limited environments.

Features and Benefits:


• 100% duty cycle for continuous operation under load
• Ball bearing guidance reduces friction and improves positional stability
• Maximum speed 0.5m/s enables Rapid cycle response
• Stroke length 350mm permits medium-range linear travel
• IP20 protection suitable for clean, indoor installations
• Compatible with servo and stepper motors for control flexibility

Applications


• Suitable for pick-and-place modules in assembly automation
• Ideal for indexing tables requiring frequent linear shifts
• Used for valve actuation in electrical control systems
• Can be used for positioning stages in test and measurement rigs
• Used with robotic end-effectors for linear offset movements

What ambient temperature range can it operate within?


It is rated for continuous use up to a maximum ambient temperature of 50°C, making it suitable for typical production‑floor environments.

Which guide mechanism ensures repeatable motion accuracy?


A ball bearing guide system provides low‑friction linear guidance, enhancing repeatability and reducing wear on the carriage.

What motor options are available for motion control?


It accepts both servo and stepper drive technologies, allowing either closed‑loop precision or open‑loop stepwise control depending on system needs.

Are there design standards relevant to its manufacture?


The unit is produced in accordance with recognised standards including RoHS and industry‑specific guidelines for cleanroom and mechanical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy