Festo, 8124416 Electrical Linear Actuator, Stroke Length: 800 mm, 1054N
- RS Stock No.:
- 195-093
- Mfr. Part No.:
- ELGT-BS-90-800-10P
- Brand:
- Festo
Subtotal (1 unit)*
$4,098.35
(exc. GST)
$4,508.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,098.35 |
*price indicative
- RS Stock No.:
- 195-093
- Mfr. Part No.:
- ELGT-BS-90-800-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124416 | |
| Maximum Load | 1054N | |
| Stroke Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124416 | ||
Maximum Load 1054N | ||
Stroke Length 800mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis combines precision engineering with robust functionality, making it a standout solution for a variety of applications, including automation and manufacturing. Designed with a ball screw mechanism, it offers remarkable working strokes of up to 800 mm, facilitated by a highly efficient stepper or servo motor.
Robust materials enhance the structural integrity and longevity
High repetition accuracy provides consistent performance
Low idle torque results in energy efficient operation
Conforms to high cleanliness standards perfect for sensitive applications
