Festo Electrical Linear Actuator 125 mm 25kg 8162083 250mm/s

Subtotal (1 unit)*

$1,818.51

(exc. GST)

$2,000.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,818.51

*price indicative

RS Stock No.:
194-255
Mfr. Part No.:
EGSC-BS-KF-60-125-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

25kg

Stroke Length

125mm

Maximum Speed

250mm/s

Series

EGSC

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

4937N

Duty Cycle

100%

IP Rating

IP40

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw Drive

Maximum Operating Temperature

50°C

Standards/Approvals

KC, RoHS, ISO 146441, RCM, CE, VDMA464

Weight

2.74kg

Model Number

8162083

COO (Country of Origin):
CN
The Festo Mini slide is engineered to deliver precision and efficiency in automation applications. Utilising a robust ball screw drive mechanism, this device provides an impressive working stroke of 125 mm, ensuring that it meets the demanding requirements of linear motion systems.

Versatile mounting options simplify installation procedures

Corrosion resistance promotes durability in harsh conditions

Dynamic load ratings cater to diverse operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy