3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$145.18

(exc. GST)

$159.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 19$145.18$0.726
20 - 39$143.19$0.716
40 +$140.73$0.704

*price indicative

RS Stock No.:
774-3953
Mfr. Part No.:
312-1251
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Product Type

Ear Plugs

Number of Pairs

200

Reusable/Disposable

Disposable

Sub Type

Uncorded

Single Number Rating SNR

33dB

Standards/Approvals

RoHS

Series

Soft

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Soft Series Ear Plugs, 33 dB Single Number Rating, Disposable Type - 312-1251


This product is a set of disposable ear plugs designed to provide effective noise reduction. These uncorded ear plugs come in a practical Poly bag, ensuring each pair remains clean prior to use. With a high Single Number Rating (SNR) of 33 dB, they are suited for general industry use, particularly beneficial for those in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Disposable ear plugs ensure hygiene and ease of use
• High SNR of 33 dB offers substantial noise reduction
• Soft, low-pressure polyurethane material enhances comfort
• Designed for larger ear canals with a large size option
• Uncorded design allows for quick and convenient wear
• Poly bags protect each pair before insertion

Applications


• Used for hearing protection in industrial environments
• Ideal for sleeping in noisy surroundings
• Suitable for use in loud environments such as workshops
• Effective for sound attenuation during motor or machinery operation

What are the key advantages of using disposable ear plugs over reusable ones?


Disposable ear plugs eliminate the risk of contamination from previous use, maintaining hygiene. They also provide consistent performance as each pair is used only once.

How effective are these ear plugs in reducing exposure to workplace noise?


With an SNR of 33 dB, these ear plugs significantly lower noise levels, helping to protect hearing in loud industrial settings, making them suitable for various everyday tasks.

Can these ear plugs be used for sleeping?


Yes, the soft and comfortable design ensures they can be worn overnight, effectively reducing ambient noise for a better sleep experience.

What should I consider when choosing ear plugs for industrial use?


It is important to assess the SNR rating and ensure the ear plugs fit securely yet comfortably, as effective noise reduction is VITAL for safety in high-noise environments.

Are there any specific maintenance tips for these ear plugs?


Since they are disposable, simply discard them after use. Ensure hands are clean before handling to maintain hygiene and effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy