3M E.A.R Soft Series Yellow Disposable Ear Plugs, 22 dB Rated 1000
- RS Stock No.:
- 285-6250
- Mfr. Part No.:
- 7000052712
- Brand:
- 3M
Subtotal (1 box of 250 units)*
$626.37
(exc. GST)
$689.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $626.37 | $2.505 |
*price indicative
- RS Stock No.:
- 285-6250
- Mfr. Part No.:
- 7000052712
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 1000 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 22dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | E.A.R Soft | |
| Material | Foam | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 1000 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 22dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series E.A.R Soft | ||
Material Foam | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M E.A.Rsoft Series Ear Plugs, 22 dB SNR - 7000052712
This ear plugs product is designed with industrial applications in mind, delivering essential uncorded ear protection in a disposable format. Each package contains 1000 pairs of comfortable foam ear plugs, which are specifically engineered to provide effective noise reduction. With a Single Number Rating (SNR) of 22 dB, these plugs meet the EN 352-2:2020 standard for hearing protection.
Features & Benefits
• Disposable design ensures hygienic use in busy environments
• Foam material offers a comfortable fit for extended wear
• Uncorded style allows quick and easy use
• Supplied in bulk for high-demand situations
Applications
• Utilised in manufacturing and industrial settings
• Ideal for construction sites to limit hazardous noise exposure
• Suitable for electrical and mechanical work environments
• Effective during maintenance tasks in automated facilities
• Used in electronics assembly to protect hearing
What are the advantages of using disposable ear plugs over reusable versions?
Disposable ear plugs provide a fresh and sanitary option for each use, preventing the risk of contamination and ensuring optimal hygiene in work environments, especially in high-traffic areas.
How do the noise reduction capabilities of these ear plugs compare to other options?
With a Single Number Rating (SNR) of 22 dB, these ear plugs effectively reduce harmful noise levels, making them suitable for environments where it is vital to protect hearing without compromising comfort.
Can these ear plugs be used in environments with high levels of dust or debris?
While designed for noise protection, the foam material may not be suitable for environments with excessive dust or debris that could affect the integrity of the plug, so alternative protective measures should be considered.
Related links
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R E.A.R Soft Series Yellow Disposable Ear Plugs, 36 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200