3M E.A.R Skull Scews Series Yellow Disposable Ear Plugs, 32 dB Rated 200

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$102.72

(exc. GST)

$112.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 19$102.72$0.514
20 - 39$99.84$0.499
40 +$95.73$0.479

*price indicative

RS Stock No.:
774-3969
Mfr. Part No.:
312-1219
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Product Type

Ear Plugs

Reusable/Disposable

Disposable

Number of Pairs

200

Sub Type

Uncorded

Single Number Rating SNR

32dB

Standards/Approvals

RoHS

Series

Skull Scews

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Skull Screws Series Ear Plugs, 32 dB Single Number Rating, Disposable Type - 312-1219


This ear plugs product is designed to enhance personal safety in environments with excessive noise. With a disposable design, these ear plugs offer a convenient solution for users seeking effective ear protection against noise. Featuring a high Single Number Rating (SNR) of 32 dB, these yellow foam ear plugs are MADE from soft material that conforms to the ear canal for a snug fit. Each package contains 200 uncorded pairs, making them an Ideal choice for high-demand settings.

Features & Benefits


• Soft foam construction ensures a comfortable and snug fit
• Tapered shape aids in fitting the ear canal effectively
• High SNR of 32 dB for superior noise reduction
• Disposable design eliminates the need for cleaning
• Designed to meet CSA Class AL standards for reliability
• Uncorded style offers ease of use and convenience

Applications


• Ideal for use in factories or industrial sites
• Suitable for construction and mechanical environments
• Effective during loud events and exhibitions
• Perfect for workshops requiring consistent ear protection

What are the advantages of using disposable ear plugs over reusable options?


Disposable ear plugs eliminate the need for cleaning and maintenance, ensuring a hygienic and convenient solution for single-use applications. They are particularly beneficial in environments where contamination may be a concern.

How do the plugs ensure a high level of noise reduction?


The ear plugs feature an SNR of 32 dB, meaning they effectively reduce harmful noise levels, providing optimal protection in loud settings. Proper fit and sealed insertion also enhance their performance in noise dampening.

What should I consider when selecting ear plugs for different environments?


It's essential to assess the noise levels and duration of exposure in your environment. Choosing ear plugs with a higher SNR rating like these can offer better protection in consistently loud conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy