3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 200
- RS Stock No.:
- 774-3956
- Mfr. Part No.:
- 310-4003
- Brand:
- 3M E.A.R
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$88.04
(exc. GST)
$96.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 19 | $88.04 | $0.44 |
| 20 - 39 | $84.52 | $0.423 |
| 40 + | $81.00 | $0.405 |
*price indicative
- RS Stock No.:
- 774-3956
- Mfr. Part No.:
- 310-4003
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 23dB | |
| Standards/Approvals | No | |
| Series | Classic | |
| Material | Polymer | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Uncorded | ||
Single Number Rating SNR 23dB | ||
Standards/Approvals No | ||
Series Classic | ||
Material Polymer | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Classic Series Ear Plugs, 23 dB Single Number Rating, Disposable Type - 310-4003
This pair of ear plugs is the original foam ear protection, designed specifically for smaller ear canals. Exclusively uncorded, these ear plugs feature a single number rating (SNR) of 23 dB. Manufactured from soft polymer foam, they provide effective noise reduction while ensuring comfort during extended wear.
Features & Benefits
• 7% smaller diameter than standard ear plugs for a better fit
• Proprietary polymer foam ensures a comfortable and secure seal
• Slow recovery time enhances user comfort with gradual expansion
• Sweat-resistant design Ideal for hot and humid environments
• Supported by the E-A-Rfit validation system for accurate fitting
• Conveniently supplied in resealable pillow packs for hygienic storage
• Proprietary polymer foam ensures a comfortable and secure seal
• Slow recovery time enhances user comfort with gradual expansion
• Sweat-resistant design Ideal for hot and humid environments
• Supported by the E-A-Rfit validation system for accurate fitting
• Conveniently supplied in resealable pillow packs for hygienic storage
Applications
• Used in automotive manufacturing to minimise noise exposure
• Ideal for chemical and pharmaceutical production areas
• Suitable for construction sites requiring hearing protection
• Effective in heavy engineering and metal processing environments
• Utilised in woodworking to maintain concentration amid loud machinery
• Ideal for chemical and pharmaceutical production areas
• Suitable for construction sites requiring hearing protection
• Effective in heavy engineering and metal processing environments
• Utilised in woodworking to maintain concentration amid loud machinery
How does the smaller diameter benefit users?
The smaller diameter is specifically designed for individuals with smaller ear canals, ensuring a snug and secure fit that enhances comfort during prolonged use. This reduces the likelihood of the ear plugs falling out, providing continuous ear protection.
What materials are used in the ear plugs that contribute to their performance?
The ear plugs are constructed from a proprietary polymer foam that offers soft energy absorption, improving the seal within the ear canal and providing efficient noise reduction. This material also supports a comfortable fit for extended wear.
How should these ear plugs be fitted for optimal effectiveness?
For proper fitting, gently roll the ear plug to form a small cylinder, then insert it into the ear canal while pulling the outer ear to ensure a deep fit. Hold the plug in place until it expands fully, ensuring a good seal for effective noise cancellation.
What storage conditions ensure the longevity of the ear plugs?
To maintain their effectiveness, store the ear plugs in a clean area, away from direct sunlight and contaminants. The storage temperature should be between -20°C and 40°C, with humidity levels kept below 85%.
How often should these ear plugs be replaced for continued efficacy?
While the ear plugs have a shelf life of five years when stored correctly, they should be replaced immediately if they show signs of wear, damage, or contamination to ensure optimum ear protection at all times.
- RS Stock No. 7743943
- Mfr. Part No. 310-1001
1 Box of 200
$66.02
- RS Stock No. 1370040
- Mfr. Part No. PB-01-000
1 Box of 200
$99.90
- RS Stock No. 7743969
- Mfr. Part No. 312-1219
1 Box of 200
$102.72
- RS Stock No. 0562261
- Mfr. Part No. FP-01-000
Each (In a Pack of 5)
$1.05
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- 3M E.A.R Classic Series Blue 31 dB Rated 200
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000











