3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200

Subtotal (1 box of 200 units)*

$331.15

(exc. GST)

$364.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$331.15$1.656

*price indicative

RS Stock No.:
137-0051
Mfr. Part No.:
ES-01-021
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Number of Pairs

200

Product Type

Ear Plugs

Reusable/Disposable

Disposable

Sub Type

Uncorded

Single Number Rating SNR

37dB

Standards/Approvals

EN 352-2, CE

Series

Soft FX

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Ear Plugs, Bell Shape, Roll-Down Type - Soft FX Series - ES-01-021


Are loud sounds making it hard to work? Pop in these 3M ear plugs to quieten things down in a jiffy. They dampen noise by up to 37dB, making them ideal for use when you're operating industrial machinery. Thanks to the corded attachment, keeping track of both ends is a walk in the park. Simply squeeze and insert the plugs into your ear canals for instant protection. The PU foam slowly reinflates to create a reliable seal that stops sound and dust in their tracks.

Features & Benefits


• Tapered shape fit for easy insertion

• Flat end is simple to grab to make removal a snap

• Bright yellow cord is straightforward to spot when checking for worker compliance

Applications


• Landscaping sector

• Construction sites

• Factory production

How big are these plugs?


These plugs fit in ear canals between 5mm and 14mm in diameter, making them a one-size-fits-most option.

3M™ E-A-R™ E-A-Rsoft™ FX Earplugs, 39 dB, Corded, ES-01-021


The 3M™ E-A-R™ E-A-Rsoft™ FX™ earplugs have a smooth tapered shape designed to help fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug to mould to the individual's ear canal. With a noise reduction of up too 39 dB they reduce hazardous levels of noise.

Comfort and Ease


The E-A-R™ E-A-Rsoft™ FX™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour and orange cord allow the user to locate them when working or when someone is using earplugs.

Protecting against noise


The 3M ES-01-021 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 39 dB.

Features and Benefits


Unique one size earplugs which fit most ear canals comfortably and provides a high level of attenuation;The reusable plugs are comfortable, hygienic and economical as they can be washed;Triple-flange design pre-formed to fit the ear;No roll down required;SNR - 25dB

FAQ's


Do earplugs come in different sizes?


There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?


Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.

Reusable Ear Plugs


Note

Not suitable for low frequency noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy