3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200
- RS Stock No.:
- 774-3962
- Mfr. Part No.:
- 311-1251
- Brand:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save $129.00
View bulk pricing optionsSubtotal (1 box of 200 units)*
$229.92
(exc. GST)
$252.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $229.92 | $1.15 | - |
| 20 - 39 | $223.47 | $1.117 | $129.00 |
| 40 + | $214.28 | $1.071 | $625.60 |
*price indicative
- RS Stock No.:
- 774-3962
- Mfr. Part No.:
- 311-1251
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | RoHS | |
| Series | Soft | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals RoHS | ||
Series Soft | ||
Material Polyurethane | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Soft Series Ear Plugs, 33 dB SNR, Corded Attachment Style - 311-1251
This product is a set of corded earplugs designed for effective noise reduction in various environments. These disposable earplugs are MADE from soft foam material, ensuring a comfortable fit during prolonged use. With a single number rating (SNR) of 33 dB, they are suitable for general industry use and come in a pack of 200 pairs. The bright yellow colour aids in compliance checks, making them an Ideal choice for professionals in automation, electronics, and mechanical sectors.
Features & Benefits
• Soft foam material ensures a low-pressure comfortable seal
• Corded design facilitates convenience when transitioning between noisy environments
• Easy to roll down for quick insertion
• High sound reduction rating of 33 dB for optimal hearing protection
• Brightly coloured for easy identification during compliance checks
• Compatible with hearing protection assessment systems for tailored noise reduction
• Corded design facilitates convenience when transitioning between noisy environments
• Easy to roll down for quick insertion
• High sound reduction rating of 33 dB for optimal hearing protection
• Brightly coloured for easy identification during compliance checks
• Compatible with hearing protection assessment systems for tailored noise reduction
Applications
• Used in manufacturing environments requiring regular noise control
• Ideal for construction sites to safeguard against harmful noise levels
• Suitable for maintenance work in factories or industrial settings
• Effective for electronics assembly operations where noise reduction is Crucial
• Ideal for construction sites to safeguard against harmful noise levels
• Suitable for maintenance work in factories or industrial settings
• Effective for electronics assembly operations where noise reduction is Crucial
How do these earplugs ensure a comfortable fit during long use?
The earplugs are MADE from a soft foam material that adapts to the shape of the ear canal, ensuring a snug yet gentle fit that minimises pressure and discomfort during extended wear.
Can these earplugs be reused?
These earplugs are designed for single use and should be disposed of after one application to maintain hygiene and performance in noise reduction.
What is the significance of the 33 dB sound reduction rating?
A 33 dB SNR indicates considerable noise attenuation, making them effective for protection against higher decibel levels typically found in industrial environments.
Are these earplugs suitable for individuals with smaller ear canals?
While primarily designed for a standard fit, users with smaller ear canals may find comfort by properly rolling and inserting the plugs to achieve the best seal and noise reduction.
Related links
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 2000
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 22 dB Rated 1000
- 3M E.A.R E.A.R Soft Series Yellow Disposable Ear Plugs, 36 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
