Ear Plugs

Ear plugs are essential Personal Protective Equipment (PPE) designed to be inserted into the ear canal to protect hearing from hazardous noise in industrial and workplace environments.

To suit a variety of personal needs and ensure all-day comfort, they are available in many types, including disposable, reusable, corded, and foam options.

For reliable performance, all ear plugs are tested and rated for compliance with Australian standards (AS/NZS 1270) to ensure they provide the required level of noise attenuation.

Key Benefits of Safety Ear Plugs

Beyond simply blocking sound, modern safety ear plugs available in Australia are designed to provide a range of benefits, focusing on user comfort, hygiene, and ensuring the most effective protection.

  • Comfortable for Long-Term Wear: Featuring ergonomic designs and made from soft, pliable materials, ear plugs are built for all-day comfort. Their specific shape and material density ensure a secure fit without creating uncomfortable pressure.
  • Easy and Hygienic to Use: Many designs, such as push-to-fit or reusable models with stems, allow for quick and easy insertion and removal without needing to touch the tip. This makes them a convenient and more hygienic option.
  • Effective Protection with a Proper Fit: A correct, snug fit is the most critical factor for safety. When fitted properly, an ear plug creates a complete seal against the ear canal, providing its full rated level of noise reduction and ensuring your hearing is effectively protected.

Types of Industrial Ear Plugs in Australia

Industrial ear plugs are available in a variety of styles to suit different work environments, user preferences for comfort, and hygiene requirements. The main types are categorised by their design and reusability.

Banded Ear Plugs

These consist of a pair of ear plug pods connected by a lightweight, rigid band that is worn under the chin or behind the head. The band keeps the plugs readily available and applies gentle pressure to hold them in place.

  • Main Features: Quick to insert and remove; band allows them to be worn around the neck.
  • Ideal for: Intermittent noise exposure, such as for supervisors moving between quiet and loud areas, or in workshops.

Disposable Ear Plugs

Made from soft, expandable foam, these ear plugs are designed to be compressed before insertion and then expand to create a snug, comfortable seal inside the ear canal. They are intended for single-use only, which ensures maximum hygiene.

  • Main Features: Soft, slow-recovery foam; high level of noise reduction; often available corded or uncorded.
  • Ideal for: Cost-effective hearing protection for large teams, visitors, or environments where hygiene is critical.

Reusable Ear Plugs

Reusable ear plugs are typically made from a durable, pre-moulded silicone or flexible polymer, often with a flanged design to fit the ear canal. They can be washed and reused multiple times, making them a more sustainable long-term option.

  • Main Features: Washable and durable material; consistent fit without rolling; available corded or uncorded.
  • Ideal for: Individuals who require hearing protection regularly and prefer a long-lasting, low-waste solution.

Corded Ear Plugs

Available for both disposable and reusable types, corded ear plugs feature a cord that connects the two plugs. This simple feature is crucial for preventing loss and ensuring compliance in many industrial settings.

  • Main Features: A connecting cord that allows plugs to be worn around the neck when not in use.
  • Ideal for: Busy work environments or assembly lines where plugs may need to be removed and reinserted frequently.

Uncorded Ear Plugs

Uncorded plugs are individual, unconnected ear plugs. Their lack of a cord makes them less likely to get caught on machinery, which can be an important safety consideration in some applications.

  • Main Features: Two individual plugs with no connecting cord.
  • Ideal for: Use around moving machinery or for users who prefer the freedom of unconnected plugs.

Foam Ear Plugs

Foam is the most common material used for disposable ear plugs, prized for its excellent noise reduction capabilities and comfort. Made from slow-recovery foam, these plugs are rolled down for insertion and then gently expand to fill the unique shape of the ear canal.

  • Main Features: Provides one of the highest levels of noise reduction available; the soft, low-pressure foam is extremely comfortable.
  • Ideal for: Workers in very loud environments who require maximum protection, and for anyone needing comfortable hearing protection for long shifts.

How to Choose the Right Industrial Ear Plugs for Hearing Protection

Choosing the right industrial ear plugs is crucial for ensuring both effective hearing protection and user comfort, which encourages consistent wear.

Consider the SNR (Single Number Rating)

The Single Number Rating (SNR) indicates the level of noise reduction an ear plug provides. You must assess the noise level of your work environment (measured in decibels, dB) and choose an ear plug with an SNR high enough to reduce that noise to a safe level.

Consider the Type of Ear Plug

The style of the ear plug affects its convenience and suitability for different work patterns.

  • Disposable: Ideal for single-use in high-hygiene environments or for visitors.
  • Reusable: A cost-effective and sustainable option for individuals who require protection daily.
  • Corded vs. Uncorded: Corded plugs are easy to keep track of and can be worn around the neck, while uncorded plugs are simpler and may be safer around moving machinery.

Consider the Material

The material directly impacts comfort, durability, and the level of protection.

  • Foam: Expands to create a custom, comfortable fit for most ear canals and typically offers the highest level of noise reduction.
  • Silicone: A durable and washable material used for pre-moulded reusable plugs, offering a consistent fit.
  • TPR (Thermoplastic Rubber): Offers a good balance of durability and comfort for reusable plugs.

Work Environment and Usage

The specific work environment and tasks should guide your choice of industrial ear plugs.

  • Noise Type: High-SNR foam plugs are best for continuous loud noise, while banded plugs are convenient for intermittent noise where frequent removal is needed.
  • Climate: In Australia's varied climate, from hot and humid coastal areas to dry inland sites, the material's comfort and resistance to moisture are important considerations.
  • Task Requirements: Corded or banded ear plugs are ideal for workers who need to remove and re-insert their protection frequently.

Hygiene and Maintenance

Your choice between disposable and reusable plugs will often depend on your workplace's hygiene requirements and maintenance practices.

  • Disposable Plugs: Offer the highest level of hygiene as a fresh pair is used each time. They are the best choice for shared environments or dirty workplaces.
  • Reusable Plugs: Are a great option for personal issue, but require regular cleaning with soap and water to prevent ear infections.

Common Industry Applications

In Australia, hearing protection is a mandatory safety requirement in any workplace where noise levels consistently exceed safe limits. Ear plugs are a vital piece of PPE across numerous sectors to protect workers from occupational hearing loss.

  • Construction and Heavy Industry: Essential for workers on construction sites, in manufacturing plants, and in mining operations. They provide crucial protection from the sustained high-decibel noise generated by heavy machinery, power tools, and industrial processes.
  • Laboratories and Technical Workshops: Used in industrial labs, data centres, and workshops to protect against noise from specific equipment like server racks, generators, or testing machinery.
  • Events and Entertainment Venues: Critical for staff working in entertainment venues, such as concert halls, nightclubs, and sporting events. Ear plugs protect event management crews, security, and hospitality staff from prolonged exposure to high-volume audio systems.

How to Order Industrial Ear Plugs from RS Australia?

Find the right industrial ear protection for your team with high-quality ear plugs from RS Australia. As a leading supplier of Personal Protective Equipment (PPE), we stock a comprehensive range of ear plugs from trusted safety brands including 3M E.A.R, uvex, and Honeywell Safety. Explore our full online catalogue to find the perfect ear plugs, latex disposable gloves, and work safety glasses to meet all your personal protection needs.

Ordering your safety equipment from RS is a simple and reliable process. Simply select the products and quantities you require, add them to your online basket, and complete your transaction through our secure checkout. We have a variety of payment methods available for your convenience. For all information on shipping, delivery timeframes, and our service coverage across Australia, please refer to our dedicated Delivery Information page.

175 Products showing for Ear Plugs

Sort By
Subtotal (1 box of 200 units)
$144.90(exc. GST)
$144.90/box
Subtotal (1 box of 200 units)
$242.40(exc. GST)
$242.40/box
Subtotal (1 box of 100 units)
$249.55(exc. GST)
$249.55/box
In Stock
  • RS Stock No. 268-1952
  • Mfr. Part No. EP02ORR
Subtotal (1 box of 200 units)
$76.11(exc. GST)
$76.11/box
Subtotal (1 box of 250 units)
$117.83(exc. GST)
$117.83/box
In Stock
  • RS Stock No. 212-475
  • Mfr. Part No. 4932493359
Subtotal (1 pack of 5 pairs)
$31.89(exc. GST)
$31.89/pack
Limited stock
  • RS Stock No. 268-1953
  • Mfr. Part No. EP04ORR
Subtotal (1 box of 50 units)
$94.35(exc. GST)
$94.35/box
In Stock
  • RS Stock No. 212-476
  • Mfr. Part No. 4932493360
Subtotal (1 pack of 5 pairs)
$30.38(exc. GST)
$30.38/pack
In Stock
Subtotal (1 box of 200 units)
$145.18(exc. GST)
$145.18/box
Subtotal (1 unit)
$14.18(exc. GST)
$14.18/unit
In Stock
  • RS Stock No. 212-478
  • Mfr. Part No. 4932493361
Subtotal (1 pack of 5 pairs)
$31.89(exc. GST)
$31.89/pack
In Stock
  • RS Stock No. 503-9558
  • Mfr. Part No. 3301120
Subtotal (1 box of 1 unit)
$87.03(exc. GST)
$87.03/box
In Stock
Subtotal (1 bag of 100 units)
$81.52(exc. GST)
$81.52/bag
Subtotal (1 box of 250 pairs)
$140.06(exc. GST)
$140.06/box
In Stock
  • RS Stock No. 212-429
  • Mfr. Part No. 4932480465
Subtotal (1 pack of 200 pairs)
$77.84(exc. GST)
$77.84/pack
In Stock
  • RS Stock No. 104-0912
  • Mfr. Part No. 1011239
Subtotal (1 box of 50 units)
$263.72(exc. GST)
$263.72/box
In Stock
Subtotal (1 box of 100 units)
$192.51(exc. GST)
$192.51/box
In Stock
Subtotal (1 bag of 200 units)
$60.51(exc. GST)
$60.51/bag
In Stock
Subtotal (1 box of 200 units)
$60.37(exc. GST)
$60.37/box
Subtotal (1 pack of 500 pairs)
$221.04(exc. GST)
$221.04/pack
Results per page