uvex XF-UC Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- RS Stock No.:
- 232-3023
- Mfr. Part No.:
- XF-UC
- Brand:
- uvex
Subtotal (1 bag of 200 units)*
$60.96
(exc. GST)
$67.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 124 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $60.96 | $0.305 |
*price indicative
- RS Stock No.:
- 232-3023
- Mfr. Part No.:
- XF-UC
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | No | |
| Series | XF-UC | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 200 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals No | ||
Series XF-UC | ||
Material Polyurethane | ||
Colour Yellow | ||
- COO (Country of Origin):
- SE
The Uvex X-fit ergonomically pre-shaped disposable earplugs provide very strong insulation and are suitable for use in extremely loud environments. It increased wearer comfort, even when worn for long periods. The soft foam of the earplugs provides a high level of comfort, even when worn for extended periods. It has patented x-grip technology reduces pressure in the ear canal and makes it significantly easier to remove the earplug.
Ergonomically pre-shaped disposable earplugs
Colour lime
Version without cord
Related links
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 500
- uvex XF-CD Series Yellow Disposable Ear Plugs, 26 dB Rated 100
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- 3M E.A.R 3M 1310 Series Yellow Disposable Ear Plugs, 26 dB Rated 20
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- Maxisafe Disposable Ear Plugs, 26 dB Rated 5
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100
