Portwest EP04O Series Orange Reusable Ear Plugs 50

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 50

$94.35

(exc. GST)

$103.78

(inc. GST)

RS Stock No.:
314-386
Mfr. Part No.:
EP04ORR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Ear Plugs

Number of Pairs

50

Reusable/Disposable

Reusable

Sub Type

Corded

Standards/Approvals

RoHS

Series

EP04O

Colour

Orange

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Portwest Reusable corded TPR earplugs feature a triple flange design and soft TPR material, ensuring a comfortable and secure fit. The corded design keeps the earplugs safely together when not in use. Each pair is individually packaged in a polybag for hygienic storage, making them both practical and easy to maintain. Perfect for noise protection in various environments.

Reusable earplugs to support sustainability

Retail box which aids presentation for retail sales

Individually packed for vending machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy