Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- RS Stock No.:
- 212-428
- Mfr. Part No.:
- 4932480464
- Brand:
- Milwaukee
Subtotal (1 pack of 10 pairs)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.09 | $0.809 |
*price indicative
- RS Stock No.:
- 212-428
- Mfr. Part No.:
- 4932480464
- Brand:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ear Plugs | |
| Number of Pairs | 10 | |
| Single Number Rating SNR | 38dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | 49324 | |
| Material | Polyurethane | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ear Plugs | ||
Number of Pairs 10 | ||
Single Number Rating SNR 38dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series 49324 | ||
Material Polyurethane | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee 49324 Series Ear Plugs, 38 dB Single Number Rating, 10 Pair Package - 4932480464
This ear plug product from Milwaukee offers effective protection for your hearing in demanding environments. Designed for industrial use, these pull-on ear plugs provide an impressive Single Number Rating (SNR) of 38 dB, making them suitable for high noise situations. Made from durable PU material and presented in a vibrant red colour, they come in a package of 10 pairs for convenience.
Features & Benefits
• Pull-on design for a secure and comfortable fit
• High SNR rating provides significant noise reduction
• Made from soft PU material for all-day comfort
• Durable construction ensures extended usage life
• Ideal for continuous wear under varying conditions
• Convenient packaging promotes hygiene and easy access
Applications
• Used for high-noise areas on construction sites
• Designed for the electrical and mechanical industry environments
• Suitable for assembly lines with persistent loud machinery
• Utilised in automation settings with continuous sound exposure
What materials are used in these ear plugs for comfort?
The ear plugs feature a soft polyurethane material, enhancing comfort for extended wear by conforming to the shape of the ear canal.
How do these ear plugs maintain their protective qualities while being repositioned?
They are designed to provide permanent protection, allowing users to change their wearing position without losing effective noise attenuation.
What makes these ear plugs suitable for various work situations?
The versatile design ensures they can be worn continuously, whether positioned above the head, below the chin, or behind the neck, catering to diverse working conditions.
- RS Stock No. 0212429
- Mfr. Part No. 4932480465
1 Pack of 200 Pair(s)
$77.84
- RS Stock No. 7689161
- Mfr. Part No. XF-UC-D
1 Box of 500
$228.61
- RS Stock No. 0279974
- Mfr. Part No. 2124019
Each
$139.14
- RS Stock No. 0279976
- Mfr. Part No. 2124020
Each
$132.51
Related links
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- Delta Plus CONIC010 Series Red Disposable Ear Plugs, 36 dB Rated 10
- Milwaukee 49324 Series Black Ear Plugs 5
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated 10
- Honeywell Red Disposable Ear Plugs, 37 dB Rated 400
- Honeywell Safety Red 37 dB Rated 100
- Portwest Red 30 dB Rated
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated











