uvex CF-UC Series Orange Disposable Ear Plugs, 22 dB Rated 200

Subtotal (1 bag of 200 units)*

$60.51

(exc. GST)

$66.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$60.51$0.303

*price indicative

RS Stock No.:
232-3021
Mfr. Part No.:
CF-UC
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Reusable/Disposable

Disposable

Number of Pairs

200

Product Type

Ear Plugs

Sub Type

Uncorded

Single Number Rating SNR

22dB

Standards/Approvals

No

Series

CF-UC

Material

Polyurethane

Colour

Orange

COO (Country of Origin):
SE
The Uvex Ear plug dispenser has 400 pairs capacity and easy to refill. It is perfect for keeping ear plug’s hygienically clean and dust free. The dispenser can be filled with x-fit uncorded, com4-fit uncorded, hi-com uncorded ear plugs as well as xact-fit replacement pods. It is installed at a convenient location, the dispenser has sufficient capacity to supply a large number of users with hearing protection economically.

Disposable earplugs with a compact, ergonomic design

Perfect for narrow and smaller ear canals

Colour orange

Version without cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy