Honeywell Safety Green Disposable Ear Plugs 500

Subtotal (1 pack of 500 pairs)*

$211.50

(exc. GST)

$232.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.423$211.50

*price indicative

RS Stock No.:
272-1838
Mfr. Part No.:
3301272
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Number of Pairs

500

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Uncorded

Standards/Approvals

No

Material

Anodised Aluminium

Colour

Green

Metal Detectable

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy