Milwaukee 49324 Series Black Ear Plugs 5
- RS Stock No.:
- 212-481
- Mfr. Part No.:
- 4932493363
- Brand:
- Milwaukee
Subtotal (1 pack of 5 pairs)*
$31.89
(exc. GST)
$35.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.89 | $6.378 |
*price indicative
- RS Stock No.:
- 212-481
- Mfr. Part No.:
- 4932493363
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ear Plugs | |
| Number of Pairs | 5 | |
| Standards/Approvals | No | |
| Series | 49324 | |
| Material | Silicone | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ear Plugs | ||
Number of Pairs 5 | ||
Standards/Approvals No | ||
Series 49324 | ||
Material Silicone | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 5 pairs double layer ear tip M size Silicon replacement earplugs provides comfort.
5 pairs M size
Silicon replacement
Related links
- Milwaukee 49324 Series Black Ear Plugs 5
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- Honeywell Safety PerCap Series Black 24 dB Rated 1
- Black Ear Plugs | RS
- Maxisafe Disposable Ear Plugs 5
- Portwest Red 30 dB Rated
- Portwest Black Ear Plug Dispenser Ear Plugs
