Tivoly 9-Piece for Pierre, Concrete block, Brique, 12 mm Max, 3 mm Min

Subtotal (1 set)*

$84.50

(exc. GST)

$92.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$84.50

*price indicative

RS Stock No.:
270-5481
Mfr. Part No.:
10904770001
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Pierre, Concrete block, Brique

Number of Pieces

9

Minimum Size

3 mm

Maximum Size

12 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly 9 concrete drill bits are high-strength drill bit for drilling concretes and construction materials.

Ø 3 to 12 mm bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy