Tivoly 14-Piece, 12 mm Max, 3 mm Min, High Speed Steel-E Bits
- RS Stock No.:
- 270-5580
- Mfr. Part No.:
- 11900170031
- Brand:
- Tivoly
Subtotal (1 set)*
$435.93
(exc. GST)
$479.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $435.93 |
*price indicative
- RS Stock No.:
- 270-5580
- Mfr. Part No.:
- 11900170031
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Pieces | 14 | |
| Minimum Size | 3 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | DIN 371/376 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Pieces 14 | ||
Minimum Size 3 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals DIN 371/376 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly set of 14 pieces tools includes 7 DIN 371/376 M3 to M12 HSS GUN taps and 7 FURIUS fusion-coated HSS drill bits.
Taps 3x50, 4x70, 5x80, 6x100, 8x125, 10x150, 12x175
Drill bits Ø 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2 mm
- RS Stock No. 2705544
- Mfr. Part No. 11438770001
1 Set
$590.40
- RS Stock No. 2705582
- Mfr. Part No. 11900870003
1 Set
$1,147.52
- RS Stock No. 2705555
- Mfr. Part No. 11448770001
1 Set
$828.18
- RS Stock No. 2705546
- Mfr. Part No. 11448570001
1 Set
$400.54
Related links
- Tivoly 14-Piece 3 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 3 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits












