Tivoly 7-Piece for Stainless Steel, 10 mm Max, 3 mm Min, HSS Bits
- RS Stock No.:
- 270-5449
- Mfr. Part No.:
- 10502970001
- Brand:
- Tivoly
Subtotal (1 set)*
$261.30
(exc. GST)
$287.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $261.30 |
*price indicative
- RS Stock No.:
- 270-5449
- Mfr. Part No.:
- 10502970001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Stainless Steel | |
| Material | HSS | |
| Number of Pieces | 7 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Stainless Steel | ||
Material HSS | ||
Number of Pieces 7 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 7 pieces, 6 tap or milling cutter bits is 3 in 1 tool, drill, thread tap and deburring device in one. Suitable for working with steel using a screwdriver or bit holders.
HSS steel
Related links
- Tivoly 7-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 13-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 23-Piece 3 mm Min, HSS Bits
- Tivoly 30-Piece 3 mm Min, HSS Bits
- Makita 18-Piece Twist Set for Multi-Material 3 mm Min, HSS Bits
- RS PRO 18-Piece Twist Set for Masonry 3 mm Min, HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Tivoly 19-Piece for Steel 1 mm Min, HSS Bits
