Tivoly 9-Piece Wood Set for Wood, 12 mm Max, 2 mm Min
- RS Stock No.:
- 270-5470
- Mfr. Part No.:
- 10863870003
- Brand:
- Tivoly
Subtotal (1 set)*
$80.88
(exc. GST)
$88.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $80.88 |
*price indicative
- RS Stock No.:
- 270-5470
- Mfr. Part No.:
- 10863870003
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 9 | |
| Minimum Size | 2 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 9 | ||
Minimum Size 2 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly High-performance precise drill bit for all types of wood, thanks to its 3-point sharpening and high-clearance fluting.
Ø 2 to 12 mm
Related links
- Tivoly 15-Piece Wood Set for Wood 2 mm Min
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
