Tivoly 15-Piece, 12 mm Max, 3 mm Min, Black Phosphated Bits

Subtotal (1 set)*

$283.61

(exc. GST)

$311.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$283.61

*price indicative

RS Stock No.:
270-5578
Mfr. Part No.:
11900170029
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

Black Phosphated

Number of Pieces

15

Minimum Size

3 mm

Maximum Size

12 mm

Standards/Approvals

DIN 3126 E6.3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly set of 15 pieces tools includes 7 DIN352 M3 to M12 STEAM GUN HSS taps, 7 HSS steam drill bits and 1 tap wrench.

Plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy