Tivoly 8-Piece for Brique Bton Pierre, 10 mm Max, 3 mm Min

Subtotal (1 set)*

$101.06

(exc. GST)

$111.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$101.06

*price indicative

RS Stock No.:
270-5484
Mfr. Part No.:
10960570001
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Brique Bton Pierre

Number of Pieces

8

Minimum Size

3 mm

Maximum Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tivoly 5 SLR graduated concrete drill bits is high performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its faceted carbide cutting insert.

Bits with 3 to 10 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy