Tivoly 30-Piece, 12 mm Max, 3 mm Min, HSS Bits

Subtotal (1 set)*

$1,147.52

(exc. GST)

$1,262.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$1,147.52

*price indicative

RS Stock No.:
270-5582
Mfr. Part No.:
11900870003
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Pieces

30

Minimum Size

3 mm

Maximum Size

12 mm

Standards/Approvals

DIN 352

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly complete range of tapping and threading equipment, with all the must-have accessories, in a metal case.

30 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy