Bosch Rexroth Polyamide Strap Shaped Handle 8 → 10 mm² Slot

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$268.15

(exc. GST)

$294.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$26.815$268.15

*price indicative

RS Stock No.:
267-0612
Mfr. Part No.:
3842525767
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Handle

Sub Type

Strap Shaped Handle

Compatible Groove Size

8 → 10 mm²

Material

Polyamide

Standards/Approvals

RoHS confirms

COO (Country of Origin):
DE
The Bosch Rexroth strap shaped handle has robust construction equipped to withstand strong forces. The fastening in the profile slot or on a woven wire grille with the clamping element.

Suitable for use in ESD-protected environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy