Bosch Rexroth Zinc 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile

Subtotal (1 unit)*

$349.56

(exc. GST)

$384.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.56

*price indicative

RS Stock No.:
267-3083
Mfr. Part No.:
3842548971
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Compatible Strut Profile

8 → 10 mm²

Compatible Groove Size

8 → 10 mm²

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Rexroth Door Lock, Die-Cast Zinc Housing Material, 137.5mm Length - 3842548971


Get a handle on the security of your storage cabinets with this door lock from Bosch Rexroth. It's a versatile piece of kit you can attach to a sliding or swing door to prevent unauthorised access to sensitive components. As its housing is made of die-cast zinc, you can count on this unit to stand up to impact and corrosion in harsh environments.

Features & Benefits


• Comes with three keys, so multiple users can have access

• Handle is made of PA6 for resistance to abrasion and wear

• Supplied with fasteners for ease of assembly

• Fits profile slot sizes of 8 and 10mm for versatility

Applications


• Office storage

• Warehouses

• Manufacturing industry

Which direction can I open my door with this product?


The handle allows for opening to both the right and left, giving you flexibility in your setup.

  • RS Stock No. 2673115
  • Mfr. Part No. 3842555572
Each (In a Pack of 2)
$46.81
Each
$33.01
Each (In a Pack of 2)
$34.915
Each (In a Pack of 2)
$41.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy