Bosch Rexroth Polyamide Strap Shaped Handle 8 → 10 mm² Slot
- RS Stock No.:
- 267-0610
- Mfr. Part No.:
- 3842525481
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$173.75
(exc. GST)
$191.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 170 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.375 | $173.75 |
*price indicative
- RS Stock No.:
- 267-0610
- Mfr. Part No.:
- 3842525481
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Handle | |
| Sub Type | Strap Shaped Handle | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Polyamide | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Handle | ||
Sub Type Strap Shaped Handle | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Polyamide | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth strap shaped handle has robust construction equipped to withstand strong forces. The fastening in the profile slot or on a woven wire grille with the clamping element.
Suitable for use in ESD-protected environments
Related links
- Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Plastic Hinge Guarding Accessory 10 mm Slot, 50 mm Strut Profile
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Thermoplastic Elastomer 10 mm Slot, 10 mm Strut Profile
