Subtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 116 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.49 |
*price indicative
- RS Stock No.:
- 161-1955
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Catch Type | Grabber Catch | |
| Product Type | Ball Catch | |
| Material | Nylon | |
| Finish | Black | |
| Catch Fixing Hole Distance | 40.5mm | |
| Strike Fixing Hole Distance | 55mm | |
| Length | 28.0mm | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Catch Type Grabber Catch | ||
Product Type Ball Catch | ||
Material Nylon | ||
Finish Black | ||
Catch Fixing Hole Distance 40.5mm | ||
Strike Fixing Hole Distance 55mm | ||
Length 28.0mm | ||
Width 13.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Side Mount Grabber Door Catch
This side mount grabber door catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant. Push to close, pull to open the latch with spring loaded over centre action
Features & Benefits
Can be screwed or riveted to door/frame;Mounts inside enclosure;Heavy duty keeper;Push to close, pull to open;Spring loaded over centre action
- RS Stock No. 2670793
- Mfr. Part No. 3842555570
Each (In a Pack of 10)
$30.77
Related links
- RS PRO Black Nylon Ball Catch
- RS PRO Black ABS/Polycarbonate Ball Catch
- Southco C3-810 Black ABS/Polycarbonate Ball Catch
- Southco C3-803 Black ABS/Polycarbonate Ball Catch
- Southco C3-310 Black ABS/Polycarbonate Ball Catch
- Pinet 1673469 Brass Die Cast Zinc Ball Catch
- Pinet 1673471 Brass Die Cast Zinc Ball Catch
- Pinet 1674212 Chrome Die Cast Zinc Ball Catch